MC33074DR2G by ON Semiconductor | OP Amp | Avnet ASIA
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
MC33074DR2G

ON Semiconductor

OP Amp Quad GP ±22V/44V 14-Pin SOIC T/R

Manufacturer Part #: MC33074DR2G

Alternate Part #: MC33074DR2G


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Quality bipolar fabrication with innovative design concepts are employed for the MC33071/72/74, MC34071/72/74, NCV33072/74A series of monolithic op-amps. These op-amps offer 4.5 MHz of gain bandwidth product, 13 V/µs slew rate and fast settling time without the use of JFET device technology.Although this series can be operated from split supplies, it is particularly suited for single supply operation, since the common mode input voltage range includes ground potential (VEE). With a Darlington input stage, this series exhibits high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no deadband crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response. The MC33071/72/74, MC34071/72/74, NCV33072/74,A series of devices are available in standard or prime performance (A Suffix) grades and are specified over the commercial, industrial/vehicular or military temperature ranges. The complete series of single, dual and quad operational amplifiers are available in plastic DIP, SOIC and TSSOP surface mount packages.

Key Features

  • Wide Bandwidth: 4.5 MHz
  • High Slew Rate: 13 V/µs
  • Fast Settling Time: 1.1 µs to 0.1%
  • Wide Single Supply Operation: 3.0 V to 44 V
  • Wide Input Common Mode Voltage Range: Includes Ground (VEE)
  • Low Input Offset Voltage: 3.0 mV Maximum (A Suffix)
  • Large Output Voltage Swing: -14.7 V to +14 V (with+/-15 V Supplies)
  • Large Capacitance Drive Capability: 0 pF to 10,000 pF
  • Low Total Harmonic Distortion: 0.02%
  • Excellent Phase Margin: 60°
  • Excellent Gain Margin: 12 dB
  • Output Short Circuit Protection
  • ESD Diodes/Clamps Provide Input Protection for Dual and Quad
  • Pb−Free Devices are available

Technical Attributes

Description
Value
Find similar Parts
Typical Input Noise Voltage Density
32@±15V nV/rtHz
Minimum CMRR
70 dB
Typical Gain Bandwidth Product
4.5 MHz
Maximum Operating Supply Voltage
±22|44 V
Mounting
Surface Mount
Lead Finish
Matte Tin
Typical Slew Rate
13@±15V V/us
Typical Voltage Gain
100 dB
Maximum Single Supply Voltage
44 V
Minimum Dual Supply Voltage
±1.5 V
Rail to Rail
No
Maximum Input Offset Voltage
3@5V mV
Maximum Input Bias Current
0.5@±15V uA
Number of Channels per Chip
4
Operating Temperature
-40 to 85 °C
Max Processing Temp
260
Typical Dual Supply Voltage
±3|±5|±9|±12|±15|±18 V
Typical Single Supply Voltage
5|9|12|15|18|24|28 V
Shut Down Support
No
Maximum Dual Supply Voltage
±22 V
Typical NonInverting Input Noise Current Density
0.22@±15V pA/rtHz
Minimum PSRR
80 dB
Maximum Supply Current
8@5V mA
Power Supply Type
Single|Dual
Minimum Single Supply Voltage
3 V
Type
General Purpose Amplifier

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542330000
HTSN:
8542330000
UNSPSC:
32101629
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
USD    $0.2837

In Stock

0
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 2500


    image

    Invalid Quantity

    2500:  

    $0.2837


    5000:  

    $0.2455


    7500:  

    $0.233


    12500:  

    $0.2217


    25000:  

    $0.2114



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM