MC33072PG by ON Semiconductor | | Avnet ASIA
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
MC33072PG

ON Semiconductor

OP Amp Dual GP ±22V/44V 8-Pin PDIP Rail

Manufacturer Part #: MC33072PG

Alternate Part #: MC33072PG


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Quality bipolar fabrication with innovative design concepts are employed for the MC33071/72/74, MC34071/72/74, NCV33072/74A series of monolithic op-amps. These op-amps offer 4.5 MHz of gain bandwidth product, 13 V/µs slew rate and fast settling time without the use of JFET device technology.Although this series can be operated from split supplies, it is particularly suited for single supply operation, since the common mode input voltage range includes ground potential (VEE). With a Darlington input stage, this series exhibits high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no deadband crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response. The MC33071/72/74, MC34071/72/74, NCV33072/74,A series of devices are available in standard or prime performance (A Suffix) grades and are specified over the commercial, industrial/vehicular or military temperature ranges. The complete series of single, dual and quad operational amplifiers are available in plastic DIP, SOIC and TSSOP surface mount packages.

Key Features

  • Wide Bandwidth: 4.5 MHz
  • High Slew Rate: 13 V/µs
  • Fast Settling Time: 1.1 µs to 0.1%
  • Wide Single Supply Operation: 3.0 V to 44 V
  • Wide Input Common Mode Voltage Range: Includes Ground (VEE)
  • Low Input Offset Voltage: 3.0 mV Maximum (A Suffix)
  • Large Output Voltage Swing: -14.7 V to +14 V (with+/-15 V Supplies)
  • Large Capacitance Drive Capability: 0 pF to 10,000 pF
  • Low Total Harmonic Distortion: 0.02%
  • Excellent Phase Margin: 60°
  • Excellent Gain Margin: 12 dB
  • Output Short Circuit Protection
  • ESD Diodes/Clamps Provide Input Protection for Dual and Quad
  • Pb−Free Devices are available

Technical Attributes

Description
Value
Find similar Parts
Maximum Operating Supply Voltage
±22|44 V
Typical Single Supply Voltage
5|9|12|15|18|24|28 V
Shut Down Support
No
Maximum Dual Supply Voltage
±22 V
Rail to Rail
No
Minimum PSRR
80 dB
Mounting
Through Hole
Maximum Supply Current
4@5V mA
Minimum Single Supply Voltage
3 V
Operating Temperature
-40 to 85 °C
Number of Channels per Chip
2
Type
General Purpose Amplifier
Maximum Input Bias Current
0.5@±15V uA
Typical NonInverting Input Noise Current Density
0.22@±15V pA/rtHz
Maximum Input Offset Voltage
3@5V mV
Typical Dual Supply Voltage
±3|±5|±9|±12|±15|±18 V
Minimum Dual Supply Voltage
±1.5 V
Typical Slew Rate
13@±15V V/us
Typical Voltage Gain
100 dB
Maximum Single Supply Voltage
44 V
Power Supply Type
Single|Dual
Lead Finish
Matte Tin
Typical Input Noise Voltage Density
32@±15V nV/rtHz
Typical Gain Bandwidth Product
4.5 MHz
Minimum CMRR
70 dB

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542.33.00.00
HTSN:
8542.33.00.00
UNSPSC:
32101629
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
USD    $0.4073

In Stock

0
  • Lead time: 2 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 50


    image

    Invalid Quantity

    1000:  

    $0.4073


    1100:  

    $0.3968


    2100:  

    $0.3867


    5000:  

    $0.3772


    10000:  

    $0.3726



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM