2SA1201-Y(TE12L,CF) by Toshiba | GP BJT | Avnet ASIA
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
2SA1201-Y(TE12L,CF)

Toshiba

Trans GP BJT PNP 120V 0.8A 4-Pin(3+Tab) PW-Mini T/R

Manufacturer Part #: 2SA1201-Y(TE12L,CF)

Alternate Part #: 2SA1201YTE12LCF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Trans GP BJT PNP 120V 0.8A 4-Pin(3+Tab) PW-Mini T/R

Technical Attributes

Description
Value
Find similar Parts
Maximum Collector Emitter Saturation Voltage
1@50mA@500mA V
Operating Temperature
-55 to 150 °C
Max Processing Temp
260
Maximum Collector Base Voltage
120 V
Maximum Emitter Base Voltage
5 V
Lead Finish
Tin/Silver/Copper
Mounting
Surface Mount
Minimum DC Current Gain
120@100mA@5V
Maximum Collector Emitter Voltage
120 V
Maximum Power Dissipation
1000 mW

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32111611
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
USD    $0.1624

In Stock

0
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    $0.1624


    2,000:  

    $0.1464


    4,000:  

    $0.1333


    6,000:  

    $0.1223


    10,000:  

    $0.1175



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM