16SVP180MX by Panasonic | Capacitor Aluminum | Avnet ASIA
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
16SVP180MX

Panasonic

Cap Aluminum 180uF 16V 20% (10 X 7.9mm) Cylindrical 3020mA 2000hr 105°C T/R

Manufacturer Part #: 16SVP180MX

Alternate Part #: 16SVP180MX


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 180uF 16V 20% (10 X 7.9mm) Cylindrical 3020mA 2000hr 105°C T/R

Key Features

  • Standard
  • Wealth Models
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
180 uF
Operating Temperature
-55 to 105 °C
Lifetime
2000 hr
Equivalent Series Resistance
0.03 Ohm
Tolerance
20 %
Mounting
Surface Mount
Ripple Current
3020 mA
Construction
Cylindrical
Package/Case
10 X 7.9
Voltage(DC)
16 V
Max Processing Temp
250|260
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080"
HTSN:
8532210080"
UNSPSC:
32121505
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
USD    $0.29536

In Stock

0

Quantity:

- | +

Min: 500  Mult: 500


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM