| software_version_and_target_device | |||
| date_generated | Wed Jul 29 12:40:27 2015 | product_version | SDK v2015.1 |
| build_version | 2015.1 | os_platform | amd64 |
| registration_id | 151507_1777491780_0_222 | tool_flow | SDK |
| beta | false | route_design | NA |
| target_family | NA | target_device | NA |
| target_package | NA | target_speed | NA |
| random_id | bu74tupch7770klr77hrl42fnu | project_id | 2015.1_8 |
| project_iteration | 8 | ||
| user_environment | |||
| os_name | Microsoft Windows 8 or later , 64-bit | os_release | major release (build 9200) |
| cpu_name | Intel(R) Core(TM) i7-4710HQ CPU @ 2.50GHz | cpu_speed | 2494 MHz |
| total_processors | 1 | system_ram | 17.000 GB |
| vivado_usage |
| sdk | |||||||||||
| |||||||||||