BFC237011684
MKT 370 680nF ±10% 63V=
- RoHS 10 Compliant
- Tariff Charges
- 5.08 mm lead pitch
- Supplied loose in box, taped on ammopack or reel
- AEC-Q200 qualified (rev. D)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.68 uF | ||
| 10% | ||
| Through Hole | ||
| PC Pin | ||
| GRADE II (Test Condition A) | ||
| 5.08 mm | ||
| 100 °C | ||
| -55 °C | ||
| 9 mm | ||
| 7.2 mm | ||
| 4.5 mm | ||
| 40 V | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |