TLP5214A(D4-TP,E(O
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 mA | ||
| DC | ||
| 260 °C | ||
| 18 ns | ||
| 3000 mA | ||
| 5500 mA | ||
| 150 ns | ||
| 32 ns | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 110 °C | ||
| Transistor | ||
| DC | ||
| 16SOIC | ||
| 1.7 V | ||
| 16 | ||
| 10.3 x 7.5 x 2.1 mm | ||
| 6 V | ||
| Extended Industrial | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.49.80.00 |
| Schedule B: | 8541.49.80.00 |