TC7SB3157CFU,LF(CT
Bus Switch, 1 Channel, 33 Ohm, 6 Pins, SOT-363
Manufacturer:Toshiba
Product Category:
Logic ICs, Bus Switches
Avnet Manufacturer Part #: TC7SB3157CFU,LF(CT
Secondary Manufacturer Part#: TC7SB3157CFU,LF(CT
- RoHS 10 Compliant
- Tariff Charges
The TC7SB3157CFU is a high-speed CMOS single 1-of-2 multiplexer/demultiplexer. The low ON resistance of the switch allows connections to be made with minimal propagation delay time. This device is 1 to 2 multiplexer/demultiplexer controlled by the select input (S). The A input is connected to B1 or B2 output based on the selection of Control input (S). All inputs are equipped with protection circuits against static discharge.
- Operating voltage: Vcc = 1.65 to 5.5 V
- ON capacitance: Ci/o = 15 pF Switch On (typ.) @Vcc = 5.0 V
- ON resistance: Ron = 4? (typ.) @Vcc = 4.5 V, Vis = 0 V
- ESD performance: Machine model = ±200 V, Human body model = ±2000 V
- Package: US6
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 2:1 | ||
| SB | ||
| Multiplexer/Demultiplexer Bus Switch | ||
| 260 °C | ||
| -50 mA | ||
| 50 mA | ||
| 15 Ohm | ||
| 5.5 V | ||
| 16@1.8V|9@2.5V|7@3. 3V|4.5@5.5V ns | ||
| 10 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 2 | ||
| 1 | ||
| -40 to 85 °C | ||
| 6US | ||
| 6 | ||
| 2 x 1.25 x 0.9 mm | ||
| 15 pF | ||
| Industrial | ||
| US | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8472909002 |