PDP SEO Portlet

TB6559FG(O,8,EL)

Full Bridge DC Motor Driver 10V to 30V 16-Pin HSOP

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TB6559FG(O,8,EL)
Secondary Manufacturer Part#: TB6559FG(O,8,EL)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TB6559FG is a full-bridge DC motor driver with LDMOS output transistors. It uses P-channel MOSFETs on the high side and N-channel MOSFETs on the low side, eliminating the need for a charge pump. The TB6559FG achieves high thermal efficiency. Four operating modes are selectable via IN1 and IN2: clockwise (CW), counterclockwise (CCW), short brake and stop.

  • Power supply voltage: 50 V (max)
  • Output current: 2.5 A (max)
  • Low-ON resistance (upper and lower sum): 1.3 ? (typ.)
  • Constant-current or direct PWM
  • Standby mode
  • Clockwise (CW), counterclockwise (CCW), short brake and stop
  • Over current protection
  • Thermal shutdown

Technical Attributes

Find Similar Parts

Description Value
Full Bridge Motor Driver
8 mA
Surface Mount
2
16
10.0000, 30.0000 V
-30 to 85 °C
85 °C
-30 °C
2.5 A
16HSOP
30 V
10 V
Full Bridge DC Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
0+
$0.00000