PDP SEO Portlet

3-1825010-7

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-1825010-7
Secondary Manufacturer Part#: 3-1825010-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PCT (Polychlorinated Terphenyl)
Copper Alloy
Silver
265
Through Hole
-40 to 80 °C
6PDT
25.4 x 8.39 x 8.31 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 328 Weeks
Price for: Each
Quantity:
Min:1008  Mult:1008  
USD $:
0+
$0.00000