1SNA512124R0000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| 6 mm² | ||
| Gray | ||
| 41 A | ||
| DIN Rail | ||
| 2 | ||
| 1 | ||
| -40 to 100 °C | ||
| 11.1 mm | ||
| 85.7 x 11.1 x 52.7 mm | ||
| 52.7 mm | ||
| 85.7 mm | ||
| 1SNA | ||
| Ring Lug Terminal Block | ||
| 1000 V | ||
| 10 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |