CG20.6101.151
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Switch/Fuse/Voltage Selector | ||
| Straight | ||
| IEC/EN 60320-1/C14|UL 498|CSA C22.2 | ||
| Plug | ||
| Flange Mount | ||
| 3 | ||
| 1 | ||
| -25 to 85 °C | ||
| 69 mm | ||
| 30 x 69 x 97 mm | ||
| 97 mm | ||
| 30 mm | ||
| Solder Lug | ||
| Filtered |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |