SEAM-30-02.0-S-10-2-A-K-TR
Stacking Board Connector, 300 Contacts, Plug, 1.27 mm, Surface Mount, 10 Rows
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Black | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -55 to 125 °C | ||
| 1.2700 mm | ||
| 14.68 mm | ||
| 43.97 x 14.68 x 5.82 mm | ||
| 5.82 mm | ||
| 43.97 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |