SEAF-20-05.0-S-06-1-A-K-TR
Mezzanine Connector, High Density Array, Female, 1.27 mm, 6 Rows, 120 Contacts, Surface Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Matte Tin | ||
| 260 | ||
| 2.7 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 120 | ||
| 6 | ||
| -55 to 125 °C | ||
| 1.2700 mm | ||
| 8.2 mm | ||
| 32.06 x 8.2 x 5.25 mm mm | ||
| 5.25 mm | ||
| 32.06 mm | ||
| SEAF | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |