PDP SEO Portlet

MEC6-110-02-L-D-RA1-TR

Card Edge Connector, Dual Side, 20 Contacts, PCB Mount, Right Angle

Official logo for Samtec
Manufacturer:Samtec
Avnet Manufacturer Part #: MEC6-110-02-L-D-RA1-TR
Secondary Manufacturer Part#: MEC6-110-02-L-D-RA1-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.635 mm (.025") pitch
  • Accepts .062"" (1.60 mm) thick cards
  • Double row design up to 100 pins
  • Standard alignment pin
"

Technical Attributes

Find Similar Parts

Description Value
Card Edge
1.6 mm
LCP (Liquid Crystal Polymer)
Right Angle
Phosphor Bronze
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: