PDP SEO Portlet

B39921B4301F210

SAW Filters, Band Pass, 902MHz to 928MHz, 5 Pins, SMD

Official logo for Qualcomm RFFE filter products
Avnet Manufacturer Part #: B39921B4301F210
Secondary Manufacturer Part#: B39921B4301F210
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Package size 1.4 x 1.1 x 0.4 mm3
  • Package code QCS5P
  • RoHS compatible
  • Approximate weight 0.003 g
  • Package for Surface Mount Technology (SMT)
  • Ni, gold-plated terminals
  • AEC-Q200 qualified component family (operable temperature range –40°C to +85°C)
  • Electrostatic Sensitive Device (ESD)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85416000
Schedule B: 85416000
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.10526
10000+
$2.07792
15000+
$2.05128
25000+
$2.02532
50000+
$1.97531
125000+
$1.92771
250000+
$1.88235