B39242B8883L210
RF Filter BAW Filter 2442MHz 3.9dB T/R
Manufacturer:Qualcomm RFFE filter products
Product Category:
RF & Wireless, RF Signal Conditioning, RF Filters
Avnet Manufacturer Part #: B39242B8883L210
Secondary Manufacturer Part#: B39242B8883L210
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel | ||
| 50 Ohm | ||
| 250 °C | ||
| 58 dB | ||
| 3.9 dB | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -30 to 85 °C | ||
| 4SMD | ||
| 4 | ||
| 0.9 x 0.7 x 0.7 mm | ||
| B8883 | ||
| SMD | ||
| BAW Filter | ||
| 2442 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A991.g |
| HTSN: | null |
| Schedule B: | null |