B39212B3669U410
SAW Filter 2140MHzFrequency 50Ohm SMD 6Pin DCC6C
Manufacturer:Qualcomm RFFE filter products
Product Category:
RF & Wireless, RF Signal Conditioning, SAW Filters
Avnet Manufacturer Part #: B39212B3669U410
Secondary Manufacturer Part#: B39212B3669U410
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 50 Ohm | ||
| 260 | ||
| 3.5 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 1.5 dB | ||
| 3 mm | ||
| 3 x 3 x 1.1 mm | ||
| 1.1 mm | ||
| 3 mm | ||
| No | ||
| Tx Filter | ||
| 2140 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A991.g |
| HTSN: | 8541600050 |
| Schedule B: | 8541600025 |