JW2SN-DC24V
Power Relay, DPDT, 24 VDC, 5 A, JW Series, Through Hole, Non Latching
- Miniature package with universal terminal footprint
- High dielectric withstanding for transient protection:
- 10,000 V surge in µs between coil and contact
- Sealed construction
- Class B coil insulation types available
- VDE, TÜV, SEMKO, SEV, FIMKO also approved
- Sockets are available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.1 kOhm | ||
| Nickel-Silver | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 2.4 Vdc | ||
| Through Hole | ||
| 15 ms | ||
| -40 to 60 °C | ||
| 28.6 x 12.8 x 20 mm | ||
| Non-Latching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |