NCP1342AMDCCDR2G
Quasi-Resonant Flyback Controller with Valley Lock-Out Switching
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: NCP1342AMDCCDR2G
Secondary Manufacturer Part#: NCP1342AMDCCDR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| NSOIC | ||
| Surface Mount | ||
| 28 V | ||
| 9 V | ||
| Isolated | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| 14 V | ||
| Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542390000 |