PDP SEO Portlet

MC78L08ACDR2G

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MC78L08ACDR2G
Secondary Manufacturer Part#: MC78L08ACDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
30 V
10.5 V
30 V
Matte Tin
175 mV
80 mV
260
Surface Mount
MSL 1 - Unlimited
1
8
1
0 to 125 °C
125 °C
0 °C
0.1 A
Fixed
8 V
8SOIC N
8
Positive
5 x 4 x 1.5 mm
8V 100mA Voltage Regulators
SOIC N
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:12500  Mult:2500  
USD $:
0+
$0.00000