MC100EPT23DG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: MC100EPT23DG
Secondary Manufacturer Part#: MC100EPT23DG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| ECL | ||
| Translator | ||
| 265 | ||
| -3 mA | ||
| 24 mA | ||
| 1.8@3V to 3.6V ns | ||
| 40 mA | ||
| Surface Mount | ||
| 1 | ||
| 3 to 3.6 V | ||
| -40 to 85 °C | ||
| 8NSOIC | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| Industrial | ||
| NSOIC | ||
| CML/LVDS/LVPECL to LVCMOS/LVTTL |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |