PDP SEO Portlet

PESD5V0S2BT,215

ESD Protection Device, 14 V, SOT-23, 3 Pins, 5 V, 45 pF

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD5V0S2BT,215
Secondary Manufacturer Part#: PESD5V0S2BT,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PESD5V0S2BT is a low capacitance bidirectional double ESD Protection Diode designed to protect two data lines from the damage caused by ESD and other transients.

  • Bidirectional ESD protection of two lines
  • Low diode capacitance
  • 130W at 8/20ms Maximum peak pulse power (PPP)
  • Ultra low leakage current (IRM) 5nA at VRWM is 5V
  • ESD protection up to 30kV

Technical Attributes

Find Similar Parts

Description Value
5.5 V
45 pF
14 V
SOT-23
Bidirectional
Surface Mount
2
3
2
150 °C
-55 °C
5 V
130 W
AEC-Q101
100 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  69000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $: