PDP SEO Portlet

74HC154PW,118

Decoder / Demultiplexer, HC Family, 16 Output, 2 V to 6 V, TSSOP-24

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC154PW,118
Secondary Manufacturer Part#: 74HC154PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC154PW is a 4-to-16 Decoder/Demultiplexer pin compatible with low-power Schottky TTL (LSTTL). It accepts four active high binary address inputs and provide 16 mutually-exclusive active low outputs. The two-input enable gate can be used to strobe the decoder to eliminate the normal decoding 'glitches' on the outputs or can be used for the expansion of the decoder. The enable gate has two ANDed inputs which must be low to enable the outputs. It can be used as a 1-to-16 demultiplexer by using one of the enable inputs as the multiplexed data input. When the other enable input is low, the addressed output will follow the state of the applied data.

  • 16-line Demultiplexing capability
  • Decodes 4 binary-coded inputs into 16 mutually-exclusive outputs
  • Complies with JEDEC standard No. 7A

Technical Attributes

Find Similar Parts

Description Value
1-of-16
Gold
HC
Decoder/Demultiplexer
260
-5.2 mA
5.2 mA
6 V
150@2V|30@4.5V|26@6V ns
0.16 mA
2 V
Surface Mount
MSL 1 - Unlimited
4
16
1
2
0
-40 to 125 °C
24TSSOP
24
Inverting
7.9 x 4.5 x 0.95 mm
50 pF
No
TSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542310001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000