74AVC1T45GXZ
Voltage Level Translator CMOS 6-Pin X2SON T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: 74AVC1T45GXZ
Secondary Manufacturer Part#: 74AVC1T45GXZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| VC | ||
| Voltage Level Translator | ||
| 260 °C | ||
| -50 mA | ||
| 50 mA | ||
| 15.5@0.8V ns | ||
| 0.024 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1.8, 2.5, 3.3 V | ||
| -40 to 125 °C | ||
| 3-State | ||
| 6X2SON | ||
| 6 | ||
| 1 x 0.8 x 0.32 mm | ||
| No | ||
| X2-SON | ||
| CMOS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |