PDP SEO Portlet

0395300003

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0395300003
Secondary Manufacturer Part#: 0395300003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Right Angle
Phosphor Bronze
Tin
Receptacle
Black
-40 to 105 °C
5.0800 mm
18.2 mm
15.24 x 18.2 x 15 mm
15 mm
15.24 mm
Screw
26 to 12, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 75 Weeks
Price for: Each
Quantity:
Min:2880  Mult:1440  
USD $:
0+
$0.00000