PDP SEO Portlet

0026602020

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0026602020
Secondary Manufacturer Part#: 0026602020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Brass
Tin
Header
Natural
Tin
235
Through Hole
0 to 75 °C
3.9600 mm
6.35 mm
7.77 x 6.35 x 14.73 mm
14.73 mm
7.77 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.40
Schedule B: 8536.69.40.40
In Stock :  0
Additional inventory
Factory Lead Time: 89 Weeks
Price for: Each
Quantity:
Min:14250  Mult:14250  
USD $: