RK73H2BTTD2201F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.25 W | ||
| 3.2 mm | ||
| RK73H Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 2.2 | ||
| 1 | ||
| 1206 | ||
| Thick Film | ||
| Precision | ||
| 100 ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533.21.00.30 |
| Schedule B: | 8533.21.00.45 |