PDP SEO Portlet

IS62C256AL-45TLI-TR

SRAM Chip Async Single 5V 256K-Bit 32K x 8 45ns 28-Pin TSOP-I T/R

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS62C256AL-45TLI-TR
Secondary Manufacturer Part#: IS62C256AL-45TLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS62C256AL is a low power, 32,768 word by 8-bit CMOS static RAM. It is fabricated using ISSI's high-performance, low power CMOS technology. The IS62C256AL is pin compatible with other 32Kx8 SRAMs in plastic SOP or TSOP (Type I) package.

  • Access time: 25 ns, 45 ns
  • Low active power: 200 mW (typical)
  • Low standby power
    • 150 µW (typical) CMOS standby
    • 15 mW (typical) operating
  • Fully static operation: no clock or refresh required
  • TTL compatible inputs and outputs
  • Single 5V power supply
  • Lead-free available
  • Industrial and Automotive temperatures available

Technical Attributes

Find Similar Parts

Description Value
15 Bit
256 Kb
Matte Tin
260
25 mA
45 ns
256 Kb
Surface Mount
MSL 3 - 168 hours
28
8 Bit
8 Bit
1
32 kWords
-40 to 85 °C
85 °C
-40 °C
28TSOP-I
28
8.1 x 11.9 x 1 mm
No
Industrial
TSOP-I
5.5 V
4.5 V
5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000