PDP SEO Portlet

IS25WP040E-JNLE-TR

NOR Flash 4Mbit 512Kbit 8Bit SPI/QPI 1.8V 8ns 8-Pin SOIC T/R

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS25WP040E-JNLE-TR
Secondary Manufacturer Part#: IS25WP040E-JNLE-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
No
NOR
104 MHz
4 Mbit
Yes
NOR
SOIC
Surface Mount
SPI|QPI
QPI, SPI
260 °C
3/Chip s
12 mA
1.95 V
1.2/Page ms
8 ns
512K x 8bit
4 Mbit
1.65 V
Surface Mount
8
8 Bit
512
-40 to 105 °C
512K x 8
8SOIC
8
4.9 x 3.9 x 1.5 mm
15 mA
1.65 to 1.95 V
No
Extended
No
SOIC
1.95 V
1.65 V
1.8 V
Synchronous
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000