MPI4020V2-3R3-R
Power Inductor (SMD), 3.3 uH, ± 20%, 3.3 A, Shielded, 4 A, 4.4mm x 4.2mm x 1.8mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 71 mOhm | ||
| 3.3 uH | ||
| ±20% | ||
| 1716 | ||
| Shielded | ||
| 1.8 mm | ||
| 4.4 mm | ||
| MPI40-V2 Series | ||
| 4.2 mm | ||
| 3.3 A | ||
| 4 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |