PDP SEO Portlet

AP2121AK-1.8TRG1

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2121AK-1.8TRG1
Secondary Manufacturer Part#: AP2121AK-1.8TRG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
2 V
2 to 6 V
250 °C/W
74 °C/W
16 mV
40 mV
260
0.5@200mA V
0.05 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.2 A
Fixed
1.8 V
5SOT-23
5
Positive
3.02(Max) x 1.7(Max) x 1.3(Max)
1.8V 200mA LDO Voltage Regulators
Industrial
SOT-23
0.25@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8541100050
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.08641
6000+
$0.08529
9000+
$0.08419
15000+
$0.08313
30000+
$0.08107
75000+
$0.07912
150000+
$0.07726