PDP SEO Portlet

0ZCG0110AF2C

SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 16 VDC, 1.1 A, 2.2 A, 500 ms

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZCG0110AF2C
Secondary Manufacturer Part#: 0ZCG0110AF2C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Product Features : 1812 Chip Size, Fast Trip Time, Low DCR Resistance
  • Operating (Hold Current) Range : 100mA - 3A
  • Maximum Voltage : 6 - 60V (per table)
  • Temperature Range : -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
TUV|UL
100 A
1.1 A
1.1 A
Matte Tin
260 °C
0.5@8A s
0.04 Ohm
Surface Mount
-40 to 85 °C
85 °C
-40 °C
1812 (4532 Metric)
3.41 mm
4.73 x 3.41 x 0.9
0.9 mm
4.73 mm
0ZCG Series
AEC-Q200
1812
500 ms
2.2 A
2.2 A
16 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000