PDP SEO Portlet

KB DELPS2.12-RGRI-24-Z555-10-R18-TM

LED Single Chip Blue 472nm 20mA 2-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: KB DELPS2.12-RGRI-24-Z555-10-R18-TM
Secondary Manufacturer Part#: KB DELPS2.12-RGRI-24-Z555-10-R18-TM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
472 nm
180 mcd
Silver
InGaN
1.23 x 0.6 x 0.4 mm
Rectangular
0.5 lm
260 °C
20 mA
3.2 V
Surface Mount
Top Mount
2
-40 to 110 °C
2SMD
461 nm
2
1.4 x 0.8 x 0.6 mm
5 V
Automotive
KB DELPS2.12
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:9000  Mult:9000  
USD $:
0+
$0.00000