KB CSLNM1.14-5A7A-23-0-S
LED Uni-Color Blue 450nm Chip LED 2-Pin CSMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KB CSLNM1.14-5A7A-23-0-S
Secondary Manufacturer Part#: KB CSLNM1.14-5A7A-23-0-S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 453 nm | ||
| Gold | ||
| InGaN | ||
| 1 x 1 mm | ||
| Square | ||
| 260 °C | ||
| 3000 mA | ||
| 3.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 2CSMD | ||
| 450 nm | ||
| 2 | ||
| 3 x 3 x 0.75 mm | ||
| Extended Industrial | ||
| CSMD | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |