PDP SEO Portlet

GY PSLM31.13-HQHS-5F5G-L2M2-100-R18

LED Single Chip Yellow 200mA 2-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GY PSLM31.13-HQHS-5F5G-L2M2-100-R18
Secondary Manufacturer Part#: GY PSLM31.13-HQHS-5F5G-L2M2-100-R18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
Silver
39 lm
260 °C
200 mA
3.2 V
Surface Mount
Top Mount
3
-40 to 100 °C
2SMD
2
3 x 3 x 0.6 mm
Extended Industrial
GY PSLM31.13
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:22500  Mult:4500  
USD $:
0+
$0.00000