GY DASPA2.23-FUGR-35-FH-100-R18
LED Single Chip Yellow 590nm 250mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GY DASPA2.23-FUGR-35-FH-100-R18
Secondary Manufacturer Part#: GY DASPA2.23-FUGR-35-FH-100-R18
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 590 nm | ||
| Gold | ||
| Domed | ||
| 22 lm | ||
| 260 °C | ||
| 250 mA | ||
| 2.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 120 °C | ||
| 2SMD | ||
| 590 nm | ||
| 2 | ||
| 2.6 x 2.2 x 1.25 mm | ||
| 1.2 V | ||
| GY DASPA2.23 | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |