PDP SEO Portlet

GW CSSRM3.PM-N7P1-XX51-1-700-R33

LED Chip Cool White 6500K 1800mA 2-Pin CSMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW CSSRM3.PM-N7P1-XX51-1-700-R33
Secondary Manufacturer Part#: GW CSSRM3.PM-N7P1-XX51-1-700-R33
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cool White
70
6500 K
Matte Tin
2.79 x 1.48 mm
Dome
380 lm
260 °C
1800 mA
3.2 V
Surface Mount
Top Mount
2
-40 to 125 °C
2CSMD
2
3 x 3 x 2.03 mm
Extended Industrial
GW CSSRM3.PM
CSMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000