PDP SEO Portlet

A5931KLPTR-T-DE-01

3-Phase Sensorless Fan Driver IC 5V to 16V 16-Pin TSSOP EP T/R

Manufacturer:Allegro MicroSystems
Avnet Manufacturer Part #: A5931KLPTR-T-DE-01
Secondary Manufacturer Part#: A5931KLPTR-T-DE-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3-Phase Sensorless Motor Driver
Matte Tin
13 mA
Surface Mount
5 to 16 V
-40 to 125 °C
16TSSOP EP
16
5 x 4.4 x 1.05 mm
Automotive
4.3 V
TSSOP EP
3-Phase Sensorless Fan Driver IC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
0+
$0.00000