PDP SEO Portlet

271KH14J

Manufacturer:YAGEO
Avnet Manufacturer Part #: 271KH14J
Secondary Manufacturer Part#: 271KH14J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
455 V
140 °C
-40 °C
99 J
14H Series
Disc 14mm
14 mm
Metal Oxide Varistor (MOV)
175 V
225 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:2000  Mult:400  
USD $:
2000+
$0.17919
4000+
$0.17828
8000+
$0.17738
16000+
$0.17648
32000+
$0.17557