PDP SEO Portlet

1281760000

Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 10A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1281760000
Secondary Manufacturer Part#: 1281760000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Bronze
Tin
Receptacle
Orange
5.0800 mm
20 mm
10.16 x 20 x 15.2 mm
15.2 mm
10.16 mm
Screw
26 to 12, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $: