PDP SEO Portlet

BTA208S-800F,118

Thyristor TRIAC 800V 71A 3-Pin(2+Tab) DPAK T/R

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA208S-800F,118
Secondary Manufacturer Part#: BTA208S-800F,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated high commutation three quadrant triac in a SOT428 (DPAK) surface mountable plastic package. This series F" triac balances the requirements of commutation performance and gate sensitivity and is intended for interfacing with low power drivers and logic ICs including microcontrollers in higher noise environments."

  • 3Q technology for improved noise immunity
  • Direct triggering from low power drivers and logic ICs
  • High commutation capability
  • High voltage capability
  • Intermediate sensitivity for maximum noise immunity and logic level triggering
  • Planar passivated for voltage ruggedness and reliability
  • Surface mountable package
  • Triggering in three quadrants only

Technical Attributes

Find Similar Parts

Description Value
1
30
3
8
125 °C
71
1.3
800
Surface Mount
SOT-428

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.35452
15000+
$0.35273
30000+
$0.35094
60000+
$0.34915
120000+
$0.34736