PDP SEO Portlet

SS1H9-E3/61T

Schottky Rectifier, 90 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 770 mV

Manufacturer:Vishay
Avnet Manufacturer Part #: SS1H9-E3/61T
Secondary Manufacturer Part#: SS1H9-E3/61T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SS1H9-E3/5AT is a surface-mount Schottky Barrier Rectifier with solderable matte tin-plated leads terminals. It is suitable for use in low-voltage, high-frequency inverters, free-wheeling, DC/DC converters and polarity protection applications.

  • Colour band denotes the cathode end
  • Ideal for automated placement
  • Guard-ring for overvoltage protection
  • Low-power losses, high-efficiency
  • Low-forward-voltage drop
  • High-surge capability
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
1
DO-214AC (SMA)
Single
Surface Mount
50
860
2
175 °C
90

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3600  Mult:1800  
USD $:
3600+
$0.08875
7200+
$0.08658
14400+
$0.08554
28800+
$0.08452
57600+
$0.08353