RPS0500DH4701KB
Resistor, 4.7 kOhm, ± 10%, 500 W, Thick Film, Power, Screw
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 500 W | ||
| 26 mm | ||
| 73 mm | ||
| RPS 500 Series | ||
| 60 mm | ||
| 4.7 kOhm | ||
| ± 10% | ||
| Thick Film | ||
| Screw | ||
| ± 150ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |