PDP SEO Portlet

MAL214861221E3

220uF 50V 10x12 105°C 2000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL214861221E3
Secondary Manufacturer Part#: MAL214861221E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very long useful life: 3000 h at 105 °C
  • Miniaturized, ultra high CV-product per unit volume
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, ins

Technical Attributes

Find Similar Parts

Description Value
220 uF
20%
PC Pin
5 mm
2000 hours @ 105°C
105 °C
-40 °C
Polar
10 mm
12 mm
10 x 12
330 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
2000+
$0.51678
3000+
$0.51415
5000+
$0.51151
10000+
$0.50887
20000+
$0.50624