PDP SEO Portlet

MAL214855152E3

Aluminum Electrolytic Capacitor, 1500 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL214855152E3
Secondary Manufacturer Part#: MAL214855152E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very long useful life: 3000 h at 105 °C
  • Miniaturized, ultra high CV-product per unit volume
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Find Similar Parts

Description Value
1,500 uF
20%
PC Pin
5 mm
2000 hours @ 105°C
105 °C
-40 °C
Polar
10 mm
20 mm
10 x 20
720 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
2000+
$0.65969
3000+
$0.65632
5000+
$0.65296
10000+
$0.64959
20000+
$0.64622