PDP SEO Portlet

MAL214054331E3

Aluminum Electrolytic Capacitor, 330 uF, 10 V, ± 20%, 2500 hours @ 125°C, Radial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL214054331E3
Secondary Manufacturer Part#: MAL214054331E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very long useful life: 2500 h to 4000 h at 125°C
  • High stability, high reliability
  • AEC-Q200 qualified
  • Extended temperature range up to 125°C
  • High ripple current capability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Find Similar Parts

Description Value
330 uF
20%
PC Pin
5 mm
2500 hours @ 125°C
125 °C
-55 °C
Polar
10 mm
12 mm
10 x 12
480 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.54145
4000+
$0.53869
6000+
$0.53592
10000+
$0.53316
20000+
$0.5304