PDP SEO Portlet

MAL213660331E3

330uF 35V 10x20 105°C 6000h

Manufacturer:Vishay
Avnet Manufacturer Part #: MAL213660331E3
Secondary Manufacturer Part#: MAL213660331E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low impedance and low ESR
  • Very long useful life: 4000 h to 10 000 h at 105 °C, very high reliability
  • Excellent ripple current capability
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial

Technical Attributes

Find Similar Parts

Description Value
330 uF
20%
PC Pin
5 mm
6000 hours @ 105°C
105 °C
-55 °C
Polar
10 mm
20 mm
10 x 20
1000 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
2000+
$0.66096
3000+
$0.65759
5000+
$0.65422
10000+
$0.65084
20000+
$0.64747