LH1525AABTR
SMD-6 SSR 1 FORM A -e3
- RoHS 10 Compliant
- Tariff Charges
The LH1525 relay are SPST normally open switches (1 form A) that can replace electromechanical relays in many applications. The relay requires a minimal amount of LED drive current to operate, making it ideal for battery powered and power consumption s
- Extremely low operating current
- High speed operation
- Isolation test voltage 5300 VRMS
- Current limit protection
- High surge capability
- DC only option
- Clean bounce free switching
- Low
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| DC | ||
| Tin | ||
| 260 | ||
| 1.4 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.25 A | ||
| MOSFET | ||
| AC|DC | ||
| 6PDIP SMD | ||
| 6 | ||
| 8.71 x 6.5 x 3.81 mm | ||
| No | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |