PDP SEO Portlet

IRFR110TRLPBF

MOSFET N-CHANNEL 100V

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFR110TRLPBF
Secondary Manufacturer Part#: IRFR110TRLPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Third generation power MOSFETs from Vishay provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness

The DPAK is designed for surface mounting using vapor phase, infrare

  • Dynamic dV/dt Rating
  • Repetitive Avalanche Rated
  • Surface Mount (IRFR110, SiHFR110)
  • Available in Tape and Reel
  • Fast Switching
  • Ease of Paralleling
  • Drain-Source Voltage Vds limits to 100 V

Technical Attributes

Find Similar Parts

Description Value
N Channel
4.3
540
100
4
3
150 °C
25
IRFR Series
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.5
6000+
$0.492
12000+
$0.48426
18000+
$0.47619
24000+
$0.47059